EE-SJ3-C
vs
H22A1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
HARRIS SEMICONDUCTOR
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Omron Electronics
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
200 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Gap Size |
3.4 mm
|
3.17 mm
|
Number of Functions |
1
|
1
|
On-state Collector Current-Nom |
1 mA
|
1.9 mA
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
3.4 mm
|
3.15 mm
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Voltage-Max |
|
30 V
|
Output Circuit Type |
|
Transistor
|
Surface Mount |
|
NO
|
|
|
|
Compare EE-SJ3-C with alternatives
Compare H22A1 with alternatives