EE-SX1105
vs
GP1S22
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
SHARP CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Omron Electronics
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
500 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Gap Size |
2 mm
|
|
Number of Functions |
1
|
1
|
On-state Collector Current-Nom |
0.2 mA
|
20 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
2 mm
|
1.2 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare EE-SX1105 with alternatives
Compare GP1S22 with alternatives