EEGXB2G103JF vs LX400LGSN10000MF19 feature comparison

EEGXB2G103JF Panasonic Electronic Components

Buy Now Datasheet

LX400LGSN10000MF19 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5 mA 80 mA
Manufacturer Series GXB LX
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 36000 mA 22400 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Rohs Code No

Compare EEGXB2G103JF with alternatives

Compare LX400LGSN10000MF19 with alternatives