EEVFK1A102P
vs
EEVFK1A102GR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
, 4141
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Panasonic
|
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Vibration-Proof Product Available on Req
|
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
10.2 mm
|
|
JESD-609 Code |
e0
|
e6
|
Leakage Current |
0.1 mA
|
0.1 mA
|
Length |
11.6 mm
|
|
Manufacturer Series |
FK
|
FK
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
|
Packing Method |
TAPE
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
637.5 mA
|
850 mA
|
Series |
EEFK(10V,RNC)
|
|
Size Code |
4141
|
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.19
|
0.19
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN BISMUTH
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
10.3 mm
|
|
Base Number Matches |
1
|
1
|
ESR |
|
80 mΩ
|
|
|
|
Compare EEVFK1A102P with alternatives
Compare EEVFK1A102GR with alternatives