Part Details for EEVFK1A102P by Panasonic Electronic Components
Overview of EEVFK1A102P by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFK1A102P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1194 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 1mf, 10V, 20±% | 800 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 10V, 20±% (Also Known As: EEV-FK1A102P) | 800 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 10V, 20±% | 445 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 10V, 20±% (Also Known As: EEV-FK1A102P) | 445 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 10V, 20±% | 84 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 10V, 20±% (Also Known As: EEV-FK1A102P) | 84 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 10V, 20±% (Also Known As: EEV-FK1A102P) | 32 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 10V, 20±% | 32 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 10V, 20±% (Also Known As: EEV-FK1A102P) | 17 |
|
$1.6645 / $2.6632 | Buy Now |
Part Details for EEVFK1A102P
EEVFK1A102P CAD Models
EEVFK1A102P Part Data Attributes
|
EEVFK1A102P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1A102P
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, SURFACE MOUNT, 4141, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1 mA | |
Length | 11.6 mm | |
Manufacturer Series | FK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 637.5 mA | |
Series | EEFK(10V,RNC) | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for EEVFK1A102P
This table gives cross-reference parts and alternative options found for EEVFK1A102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK1A102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVFK1A102GM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1A102P vs EEVFK1A102GM |
EEEFN1A102P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | EEVFK1A102P vs EEEFN1A102P |
108AXZ010M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2626, LEAD FREE | Cornell Dubilier Electronics Inc | EEVFK1A102P vs 108AXZ010M |
EEVFK1A102GQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1A102P vs EEVFK1A102GQ |
10CE1000AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEVFK1A102P vs 10CE1000AX |
108ACZ010M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, SURFACE MOUNT, 4141, LEAD FREE | Illinois Capacitor Inc | EEVFK1A102P vs 108ACZ010M |