EEVFK1H100R vs EEVFK1H100Q feature comparison

EEVFK1H100R Panasonic Electronic Components

Buy Now Datasheet

EEVFK1H100Q Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 880 mΩ 880 mΩ
Height 5.8 mm 5.8 mm
JESD-609 Code e6 e6
Leakage Current 0.005 mA 0.005 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 165 mA 165 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Bismuth (Sn/Bi) TIN BISMUTH
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1

Compare EEVFK1H100R with alternatives

Compare EEVFK1H100Q with alternatives