EFD04-04-A-D vs EFD04-04-A-I feature comparison

EFD04-04-A-D Wave Tech Co Ltd

Buy Now Datasheet

EFD04-04-A-I Wave Tech Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 5.00mm Profile, B1 Type 5.00mm Profile, B1 Type
Body Breadth 0.1 Inch 0.1 Inch
Body Depth 0.197 Inch 0.197 Inch
Body Length 0.42 Inch 0.42 Inch
Body/Shell Style Plug Plug
Connector Type Board Connector Board Connector
Contact Finish Mating Au Au
Contact Gender Female Female
Contact Material Phosphor Bronze Phosphor Bronze
Contact Pattern Rectangular Rectangular
Contact Resistance 20 MΩ 20 MΩ
Contact Style Sq Pin-Skt Sq Pin-Skt
Dielectric Withstanding Voltage 500vac V 500vac V
Filter Feature No No
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color Black Black
Insulator Material Polybutylene Terephthalate Polybutylene Terephthalate
Mating Contact Pitch 0.1 Inch 0.1 Inch
Mixed Contacts No No
Mounting Style Straight Straight
Mounting Type Board Board
Number Of Connectors One One
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern Staggered Staggered
PCB Contact Row Spacing 5.08 Mm 5.08 Mm
Plating Thickness 30u Inch 5u Inch
Rated Current (Signal) 3 A 3 A
Reference Standard Ul Ul
Terminal Length 0.118 Inch 0.118 Inch
Terminal Pitch 5.08 Mm 5.08 Mm
Termination Type Solder Solder
Total Number of Contacts 4 4
Base Number Matches 1 1