EFM8BB31F64G-A-QFP32
vs
EFM8BB31F64G-C-QFP32R
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Technology |
CMOS
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A991.A.2
|
Date Of Intro |
|
2019-01-22
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
Bit Size |
|
8
|
Clock Frequency-Max |
|
50 MHz
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
|
JESD-609 Code |
|
e3
|
Length |
|
7 mm
|
Moisture Sensitivity Level |
|
2
|
Number of I/O Lines |
|
29
|
Number of Terminals |
|
32
|
PWM Channels |
|
YES
|
Package Code |
|
TQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Speed |
|
50 MHz
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.2 V
|
Supply Voltage-Nom |
|
3 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
7 mm
|
|
|
|
Compare EFM8BB31F64G-A-QFP32 with alternatives
Compare EFM8BB31F64G-C-QFP32R with alternatives