Part Details for EFM8BB31F64G-C-QFP32R by Silicon Laboratories Inc
Overview of EFM8BB31F64G-C-QFP32R by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM8BB31F64G-C-QFP32R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5835-1-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32QFP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.7322 / $2.9200 | Buy Now |
Part Details for EFM8BB31F64G-C-QFP32R
EFM8BB31F64G-C-QFP32R CAD Models
EFM8BB31F64G-C-QFP32R Part Data Attributes
|
EFM8BB31F64G-C-QFP32R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB31F64G-C-QFP32R
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-01-22 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 29 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EFM8BB31F64G-C-QFP32R
This table gives cross-reference parts and alternative options found for EFM8BB31F64G-C-QFP32R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8BB31F64G-C-QFP32R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8BB31F64G-C-QFP32 | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64G-C-QFP32R vs EFM8BB31F64G-C-QFP32 |
EFM8BB31F64I-C-QFP32R | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64G-C-QFP32R vs EFM8BB31F64I-C-QFP32R |
EFM8BB31F64I-C-QFP32 | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64G-C-QFP32R vs EFM8BB31F64I-C-QFP32 |