EHF-117-01-L-D-SM-P-FR vs 3-1969595-4 feature comparison

EHF-117-01-L-D-SM-P-FR Samtec Inc

Buy Now Datasheet

3-1969595-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature SHROUDED
Body Breadth 0.263 inch 0.406 inch
Body Depth 0.335 inch 0.406 inch
Body Length 1.42 inch 1.787 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK NATURAL
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.05 inch 0.098 inch
Mating Contact Row Spacing 0.05 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LOCKING
Mounting Option 2 LOCKING LATCHING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.95 mm
Plating Thickness 10u inch
Polarization Key POLARIZATION NOTCH
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.5 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 34 34
Base Number Matches 1 2
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
UL Flammability Code 94V-0

Compare EHF-117-01-L-D-SM-P-FR with alternatives

Compare 3-1969595-4 with alternatives