Part Details for EHF-117-01-L-D-SM-P-FR by Samtec Inc
Overview of EHF-117-01-L-D-SM-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHF-117-01-L-D-SM-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHF-117-01-L-D-SM-
|
Avnet Americas | Connector Ejector Header 34 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EHF-117-01-L-D-SM-) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$2.3900 / $4.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2100 / $4.9600 | Buy Now | |
DISTI #
EHF-117-01-L-D-SM-
|
Avnet Americas | Connector Ejector Header 34 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EHF-117-01-L-D-SM-) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$2.3900 / $4.9600 | Buy Now |
DISTI #
000000000006203873
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 150 | 0 |
|
$2.2100 / $4.9600 | Buy Now |
DISTI #
EHF-117-01-L-D-SM-P-FR
|
Avnet Abacus | Connector Ejector Header 34 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: EHF-117-01-L-D-SM-P-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.2100 / $4.9600 | Buy Now | |
DISTI #
5f969c5de56a7140584d94a0
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 150 Lead time: 6 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.2100 / $4.9600 | Buy Now |
Part Details for EHF-117-01-L-D-SM-P-FR
EHF-117-01-L-D-SM-P-FR CAD Models
EHF-117-01-L-D-SM-P-FR Part Data Attributes:
|
EHF-117-01-L-D-SM-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-117-01-L-D-SM-P-FR
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.263 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.42 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.95 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for EHF-117-01-L-D-SM-P-FR
This table gives cross-reference parts and alternative options found for EHF-117-01-L-D-SM-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-117-01-L-D-SM-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1761603-1 | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | EHF-117-01-L-D-SM-P-FR vs 1-1761603-1 |
30334-5002HB | 34 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | EHF-117-01-L-D-SM-P-FR vs 30334-5002HB |
30334-5002HB | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | EHF-117-01-L-D-SM-P-FR vs 30334-5002HB |
71980-034LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | EHF-117-01-L-D-SM-P-FR vs 71980-034LF |
30334-6002HB | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | EHF-117-01-L-D-SM-P-FR vs 30334-6002HB |
3-1969595-4 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | EHF-117-01-L-D-SM-P-FR vs 3-1969595-4 |
2169664-8 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | EHF-117-01-L-D-SM-P-FR vs 2169664-8 |
LTMM-117-01-S-D-LC | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | EHF-117-01-L-D-SM-P-FR vs LTMM-117-01-S-D-LC |
TSM-117-03-LM-MT | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-117-01-L-D-SM-P-FR vs TSM-117-03-LM-MT |
ESHF-117-01-S-D-SM | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | EHF-117-01-L-D-SM-P-FR vs ESHF-117-01-S-D-SM |