EM402
vs
B2B5
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
| Package Description |
R-Pdso-C2
|
O-Palf-W2
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.70
|
8541.10.00.80
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JESD-30 Code |
R-PDSO-C2
|
O-PALF-W2
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Output Current-Max |
0.001 A
|
0.6 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Round
|
| Package Style |
Small Outline
|
Long Form
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
Yes
|
No
|
| Terminal Form |
C Bend
|
Wire
|
| Terminal Position |
Dual
|
Axial
|
| Base Number Matches |
1
|
1
|
| Application |
|
General Purpose
|
| Case Connection |
|
Isolated
|
| Forward Voltage-Max (VF) |
|
1 V
|
| Non-rep Pk Forward Current-Max |
|
60 A
|
| Number of Phases |
|
1
|
| Operating Temperature-Max |
|
175 °C
|
| Operating Temperature-Min |
|
-65 °C
|
| Rep Pk Reverse Voltage-Max |
|
100 V
|
|
|
|