EPC2LI20
vs
EPC2LI20N
feature comparison
| Pbfree Code |
No
|
Yes
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
QLCC
|
QLCC
|
| Package Description |
Qccj, Ldcc20,.4sq
|
Qccj, Ldcc20,.4sq
|
| Pin Count |
20
|
20
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.61
|
8542.32.00.61
|
| Additional Feature |
It Also Requires 5v Nominal Supply
|
It Also Requires 5v Nominal Supply
|
| JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
| JESD-609 Code |
e0
|
e3
|
| Length |
8.9662 Mm
|
8.9662 Mm
|
| Memory Density |
1695680 Bit
|
1695680 Bit
|
| Memory IC Type |
Configuration Memory
|
Configuration Memory
|
| Memory Width |
1
|
1
|
| Moisture Sensitivity Level |
1
|
3
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
20
|
20
|
| Number of Words |
1695680 Words
|
1695680 Words
|
| Number of Words Code |
1695680
|
1695680
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Organization |
1695680x1
|
1695680x1
|
| Output Characteristics |
3-State
|
3-State
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
QCCJ
|
QCCJ
|
| Package Equivalence Code |
LDCC20,.4SQ
|
LDCC20,.4SQ
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier
|
Chip Carrier
|
| Parallel/Serial |
Serial
|
Serial
|
| Peak Reflow Temperature (Cel) |
220
|
245
|
| Programming Voltage |
3.3 V
|
3.3 V
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
4.572 Mm
|
4.572 Mm
|
| Standby Current-Max |
0.0001 A
|
0.0001 A
|
| Supply Current-Max |
0.05 Ma
|
0.05 Ma
|
| Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
| Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
Matte Tin
|
| Terminal Form |
J Bend
|
J Bend
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
| Width |
8.9662 Mm
|
8.9662 Mm
|
| Base Number Matches |
2
|
2
|
|
|
|