EPC4QI100 vs EPC4QC100 feature comparison

EPC4QI100 Intel Corporation

Buy Now Datasheet

EPC4QC100 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Intel Intel
Clock Frequency-Max (fCLK) 66.7 MHz 66.7 MHz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
Length 20 mm 20 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM EEPROM
Memory Width 1 1
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX1 4MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Standby Current-Max 0.00015 A 0.00015 A
Supply Current-Max 0.09 mA 0.09 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 2

Compare EPC4QI100 with alternatives

Compare EPC4QC100 with alternatives