EPH108EZ
vs
DHA-06QR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
TELCONA AG
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Length |
0.031 inch
|
|
Actuator Type |
PIANO
|
|
Body Breadth |
5.6388 mm
|
|
Body Height |
8.6106 mm
|
|
Body Length or Diameter |
21.6916 mm
|
|
Contact Current(DC)-Max |
0.025 A
|
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
|
Dielectric Withstand Volts |
500VDC V
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
|
Number of Switch Sections |
8
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Sealing |
EPOXY
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
|
Switch Function |
SPST
|
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EPH108EZ with alternatives
Compare DHA-06QR with alternatives