Part Details for DHA-06QR by Diptronics Manufacturing Inc
Overview of DHA-06QR by Diptronics Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM73606QRNPRQ1 | Texas Instruments | 3.5V to 36V, 6A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 | |
LM73606QRNPTQ1 | Texas Instruments | 3.5V to 36V, 6A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 | |
XM0L1306QRHBRQ1 | Texas Instruments | Automotive 32-Mhz Arm® Cortex®-M0+ with 64-KB flash, 4-KB RAM, 12-bit ADC, OPA,LIN 32-VQFN -40 to 125 |
Price & Stock for DHA-06QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DHA06QR
|
Mouser Electronics | DIP Switches / SIP Switches Half Pitch Dip switch 2.2mm height RoHS: Compliant | 0 |
|
$1.9300 / $2.1400 | Order Now |
Part Details for DHA-06QR
DHA-06QR CAD Models
DHA-06QR Part Data Attributes
|
DHA-06QR
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DHA-06QR
Diptronics Manufacturing Inc
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SLIDE DIP SWITCH |
Alternate Parts for DHA-06QR
This table gives cross-reference parts and alternative options found for DHA-06QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHA-06QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-12PB | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | DHA-06QR vs 4009-12PB |
ADF04ST04 | SLIDE SWITCH,STRAIGHT,SPST,4,SURFACE MOUNT TERMINAL | TE Connectivity | DHA-06QR vs ADF04ST04 |
BPA05SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | DHA-06QR vs BPA05SBR |
4009-12PR | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | DHA-06QR vs 4009-12PR |
76SC03 | Slide Dip Switch, SPDT, On-off, Vertical, 0.15A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | DHA-06QR vs 76SC03 |
SDA09H1B | SLIDE DIP SWITCH- | C&K | DHA-06QR vs SDA09H1B |
4009-4PB | Piano Dip Switch, 4 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | DHA-06QR vs 4009-4PB |
SDA09H0BR | SLIDE DIP SWITCH- | C&K | DHA-06QR vs SDA09H0BR |
ADF10SB | SLIDE SWITCH,STRAIGHT,SP10T,10,SURFACE MOUNT TERMINAL,20 | TE Connectivity | DHA-06QR vs ADF10SB |
4009-3PU | Piano Dip Switch, 3 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | DHA-06QR vs 4009-3PU |