ERA-3SM
vs
NBB-402
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
QORVO INC
|
Package Description |
CASE WW107, 4 PIN
|
LGA9,3X3,40
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Mini-Circuits
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
16 dB
|
15 dB
|
Input Power-Max (CW) |
13 dBm
|
20 dBm
|
JESD-609 Code |
e0
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
9
|
Operating Frequency-Max |
3000 MHz
|
8000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
LGA9,3X3,40
|
Power Supplies |
3 V
|
3.9 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
35 mA
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Gold (Au)
|
VSWR-Max |
1.5
|
1.8
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
5A991.G
|
Technology |
|
GAAS
|
|
|
|
Compare ERA-3SM with alternatives
Compare NBB-402 with alternatives