ERA3AHD11R8V vs P0603H11R8DNE2 feature comparison

ERA3AHD11R8V Panasonic Electronic Components

Buy Now Datasheet

P0603H11R8DNE2 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 53 Weeks, 1 Day
Additional Feature IEC60115-8
Construction Rectangular Chip
JESD-609 Code e3 e2
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.52 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, PUNCHED, 7 INCH Waffle Pack
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 85 °C
Reference Standard AEC-Q200 MIL-PRF-55342G
Resistance 11.8 Ω 11.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish TIN OVER NICKEL Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Series P0603

Compare ERA3AHD11R8V with alternatives

Compare P0603H11R8DNE2 with alternatives