ERF5-005-05.0-L-DV-WT-TR vs SEMS-105-02-03.0-H-D-K-TR feature comparison

ERF5-005-05.0-L-DV-WT-TR Samtec Inc

Buy Now Datasheet

SEMS-105-02-03.0-H-D-K-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL (50)
Contact Finish Termination MATTE TIN GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 11 Weeks
Samacsys Manufacturer SAMTEC
Additional Feature TIGER EYE, E.L.P.
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare ERF5-005-05.0-L-DV-WT-TR with alternatives

Compare SEMS-105-02-03.0-H-D-K-TR with alternatives