ERF8-005-01-L-D-EM2-TR vs SEMS-105-02-03.0-H-D-K-TR feature comparison

ERF8-005-01-L-D-EM2-TR Samtec Inc

Buy Now Datasheet

SEMS-105-02-03.0-H-D-K-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks, 2 Days 11 Weeks
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature SHIELDED TIGER EYE, E.L.P.
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination MATTE TIN OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4/e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Rohs Code Yes
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare ERF8-005-01-L-D-EM2-TR with alternatives

Compare SEMS-105-02-03.0-H-D-K-TR with alternatives