ERJS06F5362V vs HQ05WAF5362T5E feature comparison

ERJS06F5362V Panasonic Electronic Components

Buy Now Datasheet

HQ05WAF5362T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Chip Chip
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 15 Weeks
Additional Feature Anti-Sulfur
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 Mm 0.55 Mm
Package Length 2 Mm 2 Mm
Package Shape Rectangular Package
Package Style Smt Smt
Package Width 1.25 Mm 1.25 Mm
Packing Method Tr, Punched, 7 Inch Tr
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C 125 °C
Reference Standard Aec-Q200, Iec60115-8 Aec-Q200
Resistance 53600 Ω 53600 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0805 0805
Surface Mount Yes Yes
Technology Metal Glaze/Thick Film Metal Glaze/Thick Film
Temperature Coefficient 100 Ppm/°C 100 Ppm/°C
Terminal Finish Matte Tin Over Nickel Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1