ES1C-13-F vs ES1CE3 feature comparison

ES1C-13-F Diodes Incorporated

Buy Now Datasheet

ES1CE3 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Green, Plastic, Sma, 2 Pin R-Pdso-C2
Pin Count 2
Manufacturer Package Code SMA
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 12 Weeks
Additional Feature High Reliability
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 0.92 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.025 µS 0.035 µS
Surface Mount Yes Yes
Terminal Finish Matte Tin Matte Tin
Terminal Form C Bend C Bend
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Case Connection Unspecified
JEDEC-95 Code DO-214AC