ES1DW-T vs SS120F-HF feature comparison

ES1DW-T Rectron Semiconductor

Buy Now Datasheet

SS120F-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Breakdown Voltage-Min 200 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.9 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA 100 µA
Reverse Recovery Time-Max 0.035 µs
Reverse Test Voltage 200 V 200 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description R-PDSO-F2
Samacsys Manufacturer Comchip Technology
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Technology SCHOTTKY

Compare ES1DW-T with alternatives

Compare SS120F-HF with alternatives