Part Details for ES1DW-T by Rectron Semiconductor
Overview of ES1DW-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1DW-T
ES1DW-T CAD Models
ES1DW-T Part Data Attributes:
|
ES1DW-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1DW-T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ES1DW-T
This table gives cross-reference parts and alternative options found for ES1DW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1DW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS120F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES1DW-T vs SS120F-HF |
M3L | Rectifier Diode, | Diotec Semiconductor AG | ES1DW-T vs M3L |
ES1DW-W | Rectifier Diode, | Rectron Semiconductor | ES1DW-T vs ES1DW-W |
FM1200-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | ES1DW-T vs FM1200-MH-H |
FM4003-MH-H | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | ES1DW-T vs FM4003-MH-H |
G1DSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1DW-T vs G1DSF5 |
ERL1D | Rectifier Diode, | Diotec Semiconductor AG | ES1DW-T vs ERL1D |
SFA14 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | ES1DW-T vs SFA14 |
G1DSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1DW-T vs G1DSF2 |
FR103WS | Rectifier Diode, | Rectron Semiconductor | ES1DW-T vs FR103WS |