ES1JW-W
vs
FR105WS
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Active
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8541.10.00.80
|
|
| Application |
Efficiency
|
|
| Breakdown Voltage-Min |
600 V
|
|
| Configuration |
Single
|
|
| Diode Element Material |
Silicon
|
|
| Diode Type |
Rectifier Diode
|
|
| Forward Voltage-Max (VF) |
1.7 V
|
|
| JESD-30 Code |
R-PDSO-F2
|
|
| JESD-609 Code |
e3
|
|
| Non-rep Pk Forward Current-Max |
25 A
|
|
| Number of Elements |
1
|
|
| Number of Phases |
1
|
|
| Number of Terminals |
2
|
|
| Operating Temperature-Max |
150 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Output Current-Max |
1 A
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline
|
|
| Rep Pk Reverse Voltage-Max |
600 V
|
|
| Reverse Current-Max |
5 µA
|
|
| Reverse Recovery Time-Max |
0.035 µS
|
|
| Reverse Test Voltage |
600 V
|
|
| Surface Mount |
Yes
|
|
| Terminal Finish |
Matte Tin
|
|
| Terminal Form |
Flat
|
|
| Terminal Position |
Dual
|
|
| Base Number Matches |
1
|
2
|
|
|
|