ES1JW-W vs M5L feature comparison

ES1JW-W Rectron Semiconductor

Buy Now Datasheet

M5L Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application Efficiency General Purpose
Breakdown Voltage-Min 600 V
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.7 V 1.1 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.035 µS 1.5 µS
Reverse Test Voltage 600 V 600 V
Surface Mount Yes Yes
Terminal Finish Matte Tin Matte Tin (Sn) - Annealed
Terminal Form Flat C Bend
Terminal Position Dual Dual
Base Number Matches 1 1
Date Of Intro 2020-03-04
JEDEC-95 Code DO-214AC
Moisture Sensitivity Level 1