ES3DM6
vs
ES3DR6
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Rohs Compliant, Plastic, Smc, 2 Pin
|
Rohs Compliant, Plastic, Smc, 2 Pin
|
| Reach Compliance Code |
Not Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.80
|
| Application |
Efficiency
|
Efficiency
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
1.3 V
|
1.3 V
|
| JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
| JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
| JESD-609 Code |
e3
|
e3
|
| Moisture Sensitivity Level |
1
|
1
|
| Non-rep Pk Forward Current-Max |
100 A
|
100 A
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Output Current-Max |
3 A
|
3 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
| Reverse Current-Max |
10 µA
|
10 µA
|
| Reverse Recovery Time-Max |
0.035 µS
|
0.035 µS
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Finish |
Matte Tin
|
Matte Tin
|
| Terminal Form |
C Bend
|
C Bend
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Base Number Matches |
1
|
1
|
|
|
|