ESMD-C3
vs
ESMD-C3TR
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
MODULE
|
Conversion Loss-Max |
10.5 dB
|
10.5 dB
|
Input Power-Max (CW) |
17 dBm
|
17 dBm
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Base Number Matches |
6
|
1
|
|
|
|