EUY23D
vs
XEUY23D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SUNLED CO LTD
|
SUNLED CO LTD
|
Package Description |
16 X 5 MM, ROHS COMPLIANT PACKAGE-6
|
16 X 5 MM, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
IC COMPATIBLE
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SEPARATE, 3 ELEMENTS
|
SEPARATE, 3 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
3.8 mcd
|
3.8 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8 mm
|
8 mm
|
Packing Method |
BOX
|
BOX
|
Peak Wavelength |
590 nm
|
590 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
16 mm
|
16 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
2
|
1
|
|
|
|