EV32C6A3A1-24.576MTR
vs
EV32C3B3A1-24.576MTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ABRACON LLC
|
ECLIPTEK CORP
|
Package Description |
SMD, 6 PIN
|
DILCC6,.2
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Control Voltage-Max |
3.3 V
|
3 V
|
Control Voltage-Min |
|
0.3 V
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
50 ppm
|
50 ppm
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Linearity |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
24.576 MHz
|
24.576 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
LVCMOS/TTL
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
DILCC6,.2
|
DILCC6,.2
|
Physical Dimension |
7.0mm x 5.0mm x 1.65mm
|
7.0mm x 5.0mm x 1.65mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Current-Max |
15 mA
|
15 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Operating Frequency-Max |
|
77.76 MHz
|
Operating Frequency-Min |
|
1.544 MHz
|
Output Low Current-Max |
|
4 mA
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare EV32C6A3A1-24.576MTR with alternatives
Compare EV32C3B3A1-24.576MTR with alternatives