Parametric results for: VCXO

Filter Your Search

1 - 10 of 1,814,391 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PL500-17TI
Microchip Technology Inc
$1.3253 Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 6 YES Matte Tin (Sn) 3.0mm x 1.7mm x 1.35mm SOT23-6 Compliant Clock
package
ASVV-27.000MHZ-S-T
Abracon Corporation
$1.9371 Yes Active 27 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 5 ns NO 80 ppm 10 % 5 ns 10 mA 3.465 V 3.135 V 45/55 % 70 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock
LTC6908IS6-1#PBF
Analog Devices Inc
$2.0941 No Yes Obsolete CMOS ENABLE/DISABLE FUNCTION 10 MHz 50 kHz 5.5 V 2.7 V e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC TSOP6,.11,37 YES Matte Tin (Sn) - annealed 2.9mm x 1.75mm x 1.0mm TSOT-23 Clock 6 05-08-1636
PL500-17TC
Microchip Technology Inc
$2.1826 Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 70 °C SURFACE MOUNT 6 YES Matte Tin (Sn) 3.0mm x 1.7mm x 1.35mm SOT23-6 Compliant Clock
XLH53V012.288000I
Renesas Electronics Corporation
$2.2274 Yes Active 12.288 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 50 ppm 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) 5.0mm x 3.2mm x 1.1mm CLCC, 6 PIN Clock EAR99 8542.39.00.01
PL500-17TI-R
Microchip Technology Inc
$2.2400 Yes Active 15 pF LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3.3 V NO 150 ppm 5 % 36 MHz 17 MHz 3.63 V 2.25 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 6 YES Matte Tin (Sn) 3.0mm x 1.7mm x 1.35mm Clock
357LB3I027M0000
CTS Corporation
$2.2597 Yes Yes Active 27 MHz 50 % 30 pF 3.3 V HCMOS/TTL ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 V 300 mV 5 ns NO 50 ppm 10 % 5 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 CERAMIC YES GOLD OVER NICKEL 7.0mm x 5.0mm x 2.0mm GREEN, CERAMIC, SMALL, 6 PIN Clock
package
ASVV-24.576MHZ-L50-N102-T
Abracon Corporation
$2.2804 Yes Yes Active 24.576 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 3.15 V 150 mV 6 ns NO 100 ppm 10 % 6 ns 8 mA 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 2.0mm SMD, 6 PIN Clock
XLH53V010.000000I
Renesas Electronics Corporation
$2.2892 Yes Active 10 MHz 100 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 3.3 V 500 mV 3 ns NO 50 ppm 10 % 3 ns 32 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES Gold (Au) 5mm x 3.2mm x 1.1mm Clock EAR99 8542.39.00.01
package
6U-10.000MBE-T
TXC Corporation
$2.7114 Yes Yes Active 10 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3.3 V 5 ns NO 100 ppm 10 % 5 ns 45 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.3mm SMD, 6 PIN Clock