EZ240D18RS
vs
EZ240D18RS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CRYDOM INC
|
SENSATA TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
18 A
|
18 A
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EZ240D18RS with alternatives
Compare EZ240D18RS with alternatives