EZ240D5
vs
SSRC-240D5R
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
HBCONTROLS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC PACKAGE-4
|
Factory Lead Time |
|
4 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
UL RECOGNIZED
|
Isolation Voltage-Max |
|
4000 V
|
Mounting Feature |
|
PANEL MOUNT
|
On-State Current-Max |
|
5 A
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-30 °C
|
Optoelectronic Device Type |
|
TRIGGER OUTPUT SSR
|
Output Voltage-Max |
|
280 V
|
Overall Depth |
|
7.6 mm
|
Overall Height |
|
25.4 mm
|
Overall Length |
|
43.1 mm
|
Supply Voltage-Max |
|
15 V
|
Supply Voltage-Min |
|
3 V
|
Surface Mount |
|
NO
|
|
|
|
Compare SSRC-240D5R with alternatives