F0805B1R50FWTR
vs
3402.0047.24
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
SCHURTER AG
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
14 Weeks
|
6 Weeks
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Breadth |
1.27 mm
|
3.1 mm
|
Body Height |
0.9 mm
|
2.6 mm
|
Body Length or Diameter |
2.1 mm
|
7.4 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
0805
|
|
JESD-609 Code |
e0
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
TR, 7 INCH
|
TR, 13 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1.5 A
|
1.5 A
|
Rated Voltage(AC) |
63 V
|
63 V
|
Rated Voltage(DC) |
63 V
|
63 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
TIN
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Pre-arcing Time-Min |
|
10 ms
|
Reference Standard |
|
CE; CSA; CUL; IEC; UKCA; UL
|
|
|
|
Compare F0805B1R50FWTR with alternatives
Compare 3402.0047.24 with alternatives