There are no models available for this part yet.
Overview of 3402.0047.24 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH4-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0047LD | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 3402.0047.24 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23B8641
|
Newark | Omf 63 Fuse F 1.5A/Blister Reel |Schurter 3402.0047.24 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 | Buy Now | |
DISTI #
486-3402.0047.24CT-ND
|
DigiKey | FUSE BRD MNT 1.5A 63VAC/VDC 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4963 / $1.2800 | Buy Now | |
DISTI #
3402.0047.24
|
Avnet Americas | OMF 63 FUSE 1.5A F - Tape and Reel (Alt: 3402.0047.24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4843 / $0.5679 | Buy Now | |
DISTI #
693-3402.0047.24
|
Mouser Electronics | Surface Mount Fuses OMF 63V 1.5A RoHS: Compliant | 0 |
|
$0.5340 | Order Now | |
DISTI #
70482086
|
RS | FUSE, BOARD MOUNT, 1.5A, 63VAC/VDC 2SMD | Schurter 3402.0047.24 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.5520 | Buy Now | ||
Onlinecomponents.com | OMF 63 FUSE 1.5A F RoHS: Compliant | 0 |
|
$0.4928 / $1.0322 | Buy Now | ||
DISTI #
000000000000283358
|
Sager | Surface Mount Fuses OMF 63V 1.5A Min Qty: 3000 | 0 |
|
$0.5025 / $0.5293 | Buy Now | |
DISTI #
3402.0047.24
|
Avnet Abacus | OMF 63 FUSE 1.5A F (Alt: 3402.0047.24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | OMF 63 FUSE 1.5A F RoHS: Compliant | 0 |
|
$0.4928 / $1.0322 | Buy Now |
CAD Models for 3402.0047.24 by Schurter Electronic Components
Part Data Attributes for 3402.0047.24 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
6 Weeks
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
3.1 mm
|
Body Height
|
2.6 mm
|
Body Length or Diameter
|
7.4 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Pre-arcing Time-Min
|
10 ms
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
1.5 A
|
Rated Voltage(AC)
|
63 V
|
Rated Voltage(DC)
|
63 V
|
Reference Standard
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 3402.0047.24
This table gives cross-reference parts and alternative options found for 3402.0047.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3402.0047.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF1206B1R50FSTR | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 1206 | SPC Multicomp | 3402.0047.24 vs MCF1206B1R50FSTR |
046601.5NR | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, ROHS COMPLIANT | Littelfuse Inc | 3402.0047.24 vs 046601.5NR |
43301.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | 3402.0047.24 vs 43301.5 |
046801.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 3402.0047.24 vs 046801.5 |
46801.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 3402.0047.24 vs 46801.5 |
C1S1.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 3402.0047.24 vs C1S1.5 |
F1206B1R50FWTR | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, Surface Mount | Kyocera AVX Components | 3402.0047.24 vs F1206B1R50FWTR |
046601.5NRHF | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 3402.0047.24 vs 046601.5NRHF |
46601.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 3402.0047.24 vs 46601.5 |
046801.5NRHF | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 3402.0047.24 vs 046801.5NRHF |
Related Parts for 3402.0047.24
-
3402.0048.22Electric Fuses
-
30KPA39A-HRATransient Suppressors
-
30BQ015Rectifier Diodes
-
3403Headers and Edge Type Connectors
-
2TL1-12MToggle Switches
-
331KD20Non-linear Resistors
-
34.51.7.005.0010Power/Signal Relays
-
3120-F311-P7T1-W04F-6ACircuit Breaker
-
2SAR552P5T100Small Signal Bipolar Transistors