F980G226MMA
vs
TCJA226M006R0300
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
KYOCERA CORP
|
Package Description |
CHIP
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
|
Capacitance |
22 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (SOLID POLYMER)
|
ESR |
7500 mΩ
|
|
Height |
0.8 mm
|
|
Leakage Current |
0.0009 mA
|
|
Length |
1.6 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Packing Method |
TR
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
4 V
|
|
Ripple Current |
23 mA
|
|
Size Code |
0603
|
|
Surface Mount |
YES
|
|
Tan Delta |
0.15
|
|
Terminal Shape |
ONE SURFACE
|
|
Width |
0.85 mm
|
|
Base Number Matches |
2
|
3
|
Manufacturer Series |
|
TCJ
|
|
|
|
Compare F980G226MMA with alternatives
Compare TCJA226M006R0300 with alternatives