FB060303T-700Y-S
vs
SHB-1S1005-101JB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
SUMIDA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.35 Ω
|
0.35 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.3 mm
|
0.5 mm
|
Length |
0.6 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
60 OHM Ω
|
100 OHM Ω
|
Packing Method |
TR, 7 INCH
|
BULK
|
Rated Current |
0.3 A
|
0.3 A
|
Width |
0.3 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
|
|
|
Compare FB060303T-700Y-S with alternatives
Compare SHB-1S1005-101JB with alternatives