FBC1206-500LE
vs
FPB-1206-A500M3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
VENKEL LTD
|
|
Package Description |
1206
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case Code |
1206
|
|
Construction |
Monolithic
|
|
DC Resistance-Max |
0.02 Ω
|
|
Filter Type |
FERRITE BEAD
|
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
1.1 mm
|
|
JESD-609 Code |
e3
|
|
Length |
3.2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Output Impedance |
50 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
3 A
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare FBC1206-500LE with alternatives