Part Details for FBC1206-500LE by VENKEL LTD
Overview of FBC1206-500LE by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for FBC1206-500LE
FBC1206-500LE CAD Models
FBC1206-500LE Part Data Attributes
|
FBC1206-500LE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBC1206-500LE
VENKEL LTD
Ferrite Bead, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Monolithic | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for FBC1206-500LE
This table gives cross-reference parts and alternative options found for FBC1206-500LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBC1206-500LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZP2BFLTE500K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | FBC1206-500LE vs CZP2BFLTE500K |
CZP2BFLTE500J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | FBC1206-500LE vs CZP2BFLTE500J |
BLM31PG500SN1J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | FBC1206-500LE vs BLM31PG500SN1J |
FPB-1206-A500PB | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | FBC1206-500LE vs FPB-1206-A500PB |
FPB-1206-A500MB | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | FBC1206-500LE vs FPB-1206-A500MB |
BLM31PG500SH1 | Ferrite Chip, 1 Function(s), 3A, TAPE AND REEL | Murata Manufacturing Co Ltd | FBC1206-500LE vs BLM31PG500SH1 |
BMB1206-P1A-500 | 1 FUNCTIONS, 3A, FERRITE CHIP | TT electronics / BI Technologies | FBC1206-500LE vs BMB1206-P1A-500 |
BLM31P500SPB | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | FBC1206-500LE vs BLM31P500SPB |
FPB-1206-A500M3 | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp | FBC1206-500LE vs FPB-1206-A500M3 |
CZP2BFLTE500P | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | FBC1206-500LE vs CZP2BFLTE500P |