FCE17-E09SA-380G
vs
FCC17-E09SA-380
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Additional Feature |
|
FILTER CAPACITANCE=47000pF
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.43 inch
|
Body Length |
|
1.213 inch
|
Body/Shell Style |
|
PLUG
|
Contact Finish Mating |
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
RND PIN-SKT
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
150VAC V
|
Empty Shell |
|
NO
|
Filter Feature |
|
YES
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
3000000000 Ω
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.108 inch
|
Mating Contact Row Spacing |
|
0.112 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
HOLE .115-.125
|
Mounting Option 2 |
|
INSERT
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.8448 mm
|
Plating Thickness |
|
15u inch
|
Rated Current (Signal) |
|
5 A
|
Reference Standard |
|
UL, CSA
|
Shell Finish |
|
TIN
|
Shell Material |
|
STEEL
|
Shell Size |
|
1/E
|
Terminal Length |
|
0.15 inch
|
Terminal Pitch |
|
2.7432 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
9
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare FCE17-E09SA-380G with alternatives
Compare FCC17-E09SA-380 with alternatives