FCP-25PTI1
vs
DBUMY-25PTI
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
compliant
|
compliant
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
|
Shell Finish |
TIN
|
ZINC
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
3/B
|
3/B
|
Termination Type |
IDC
|
CRIMP
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
GOLD
|
JESD-609 Code |
|
e4
|
|
|
|
Compare FCP-25PTI1 with alternatives
Compare DBUMY-25PTI with alternatives