FDS-PH1OPS4
vs
92355-361-51
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CRISTEK INTERCONNECTS INC
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.494 inch
|
|
Body Depth |
0.615 inch
|
|
Body Length |
1.213 inch
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
YES
|
YES
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
|
Mounting Option 2 |
CLINCH NUT
|
|
Mounting Type |
CABLE
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Size |
1/E
|
1/E
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Insulator Material |
|
POLYETHYLENE/POLYESTER
|
Shell Finish |
|
FRONT AND REAR TIN
|
Shell Material |
|
CARBON STEEL
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare FDS-PH1OPS4 with alternatives
Compare 92355-361-51 with alternatives