FDS-PT1APW0 vs 481-12090-200 feature comparison

FDS-PT1APW0 Cristek Interconnects Inc

Buy Now Datasheet

481-12090-200 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Body Breadth 0.494 inch
Body Depth 0.615 inch
Body Length 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 1/E 1/E
Termination Type WIRE WRAP
Total Number of Contacts 9 9
Base Number Matches 1 1
Body/Shell Style PLUG
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY

Compare FDS-PT1APW0 with alternatives

Compare 481-12090-200 with alternatives