FDS-PT1APW0 vs 92355-361-51 feature comparison

FDS-PT1APW0 Cristek Interconnects Inc

Buy Now Datasheet

92355-361-51 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 1/E 1/E
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Insulator Material POLYETHYLENE/POLYESTER
Shell Finish FRONT AND REAR TIN
Shell Material CARBON STEEL
UL Flammability Code 94V-0

Compare FDS-PT1APW0 with alternatives

Compare 92355-361-51 with alternatives