FDS-PT1APW0 vs FDS-CL1APP0 feature comparison

FDS-PT1APW0 Cristek Interconnects Inc

Buy Now Datasheet

FDS-CL1APP0 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch
Body Depth 0.615 inch
Body Length 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 1/E 1/E
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1

Compare FDS-PT1APW0 with alternatives

Compare FDS-CL1APP0 with alternatives