FKJP-66
vs
FCR-20-25-66-33-000
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
INCON INC
|
INCON INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
66
|
66
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
PANEL MOUNTABLE, POLARIZED
|
Contact Finish Termination |
|
GOLD
|
JESD-609 Code |
|
e4
|
Mounting Style |
|
RIGHT ANGLE
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare FKJP-66 with alternatives
Compare FCR-20-25-66-33-000 with alternatives