FKP3J001502B00KA00 vs FKP3J001502B00KI00 feature comparison

FKP3J001502B00KA00 Wima

Buy Now Datasheet

FKP3J001502B00KI00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 8.5 mm 8.5 mm
JESD-609 Code e3 e3
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK TR, 14 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 300 V 300 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Temperature Coefficient -200ppm/Cel ppm/°C -200ppm/Cel ppm/°C
Terminal Finish TIN TIN
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 3 mm 3 mm
Base Number Matches 1 1

Compare FKP3J001502B00KA00 with alternatives

Compare FKP3J001502B00KI00 with alternatives