Part Details for FKP3J001502B00KA00 by Wima
Overview of FKP3J001502B00KA00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP3J001502B00KA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP3J001502B00KA00TB-ND
|
DigiKey | FKP 3 150 PF 630 VDC 3X8.5X10 PC Min Qty: 6900 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1958 | Buy Now |
DISTI #
505-FKP3J01502B0KA0
|
Mouser Electronics | Film Capacitors FKP 3 150 pF 630 VDC 3x8.5x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1630 / $0.1950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Container: Ammo Pack | 0Ammo Pack |
|
$0.3840 | Buy Now |
Part Details for FKP3J001502B00KA00
FKP3J001502B00KA00 CAD Models
FKP3J001502B00KA00 Part Data Attributes:
|
FKP3J001502B00KA00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3J001502B00KA00
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for FKP3J001502B00KA00
This table gives cross-reference parts and alternative options found for FKP3J001502B00KA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3J001502B00KA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3J001502B00KD00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3J001502B00KA00 vs FKP3J001502B00KD00 |
FKP3J001502B00KI00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3J001502B00KA00 vs FKP3J001502B00KI00 |
FKP3J001502B00KC00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3J001502B00KA00 vs FKP3J001502B00KC00 |
FKP3J001502B00KF00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3J001502B00KA00 vs FKP3J001502B00KF00 |
FKP3J001502B00KJ00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3J001502B00KA00 vs FKP3J001502B00KJ00 |
FKP3J001502B00KB00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3J001502B00KA00 vs FKP3J001502B00KB00 |
FKP3J001502B00KH00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3J001502B00KA00 vs FKP3J001502B00KH00 |