FM-104
vs
FM-104
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
MODULE
|
Conversion Loss-Max |
14 dB
|
14 dB
|
Input Power-Max (CW) |
24.77 dBm
|
24.77 dBm
|
Operating Frequency-Max |
1500 MHz
|
1500 MHz
|
Operating Frequency-Min |
75 MHz
|
75 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
FREQUENCY DOUBLER
|
FREQUENCY DOUBLER
|
VSWR-Max |
2.5
|
2.5
|
Base Number Matches |
3
|
2
|
|
|
|