FM4003-H
vs
M2
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
R-Pdso-F2
|
|
| Reach Compliance Code |
Unknown
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8541.10.00.80
|
|
| Application |
General Purpose
|
|
| Configuration |
Single
|
|
| Diode Element Material |
Silicon
|
|
| Diode Type |
Rectifier Diode
|
|
| Forward Voltage-Max (VF) |
1.1 V
|
|
| JEDEC-95 Code |
DO-214AC
|
|
| JESD-30 Code |
R-PDSO-F2
|
|
| Non-rep Pk Forward Current-Max |
30 A
|
|
| Number of Elements |
1
|
|
| Number of Phases |
1
|
|
| Number of Terminals |
2
|
|
| Operating Temperature-Max |
150 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Output Current-Max |
1 A
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline
|
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Rep Pk Reverse Voltage-Max |
200 V
|
|
| Surface Mount |
Yes
|
|
| Terminal Form |
Flat
|
|
| Terminal Position |
Dual
|
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Base Number Matches |
1
|
31
|
| Pbfree Code |
|
Yes
|
| Part Package Code |
|
SMAJ
|
| Manufacturer Package Code |
|
SMAJ
|
|
|
|